Omron 400V 7.5 kW Servo Motor, 1500rpm, 47.8 Nm Max Output Torque, 42 mm Shaft Diameter

Subtotal (1 unit)*

$32,774.43

(exc. GST)

$36,051.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$32,774.43

*price indicative

RS Stock No.:
215-7641
Mfr. Part No.:
R88M-K7K515C-BOS2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Output Torque

47.8Nm

Product Type

Servo Motor

Supply Voltage

400V

Sub Type

AC Servo Motor

Output Speed

1500rpm

Power Rating

7.5kW

Stall Torque

119Nm

Shaft Diameter

42mm

Mount Type

Flange

Length

450mm

Shaft Length

109.8mm

Width

176mm

Depth

272mm

Current Rating

22A

Series

Accurax G5

Rotor Inertia

107kg.m²

Standards/Approvals

No

The Omron G5 series AC servo motor ultra-light and compact size motor has standard and high inertia. It has low speed ripple and low torque ripple due to low torque cogging. It has high resolution serial encoder provided by 20 bits encoder with IP67 protection. It has rated output of 7.5 kW and rated speed 1500 rpm.

Rated torque 47.8 Nm

Rated speed 1500 Rpm

Related links