Omron 400 V 4 kW Servo Motor, 1500 rpm, 25.5 Nm Max Output Torque
- RS Stock No.:
- 215-7591
- Mfr. Part No.:
- R88M-1M4K015C-S2
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$5,416.81
(exc. GST)
$5,958.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $5,416.81 |
- RS Stock No.:
- 215-7591
- Mfr. Part No.:
- R88M-1M4K015C-S2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron 1S AC servo motors is the simplified machine design and maintenance. The 1S servo motors come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. The 1s Servo motors are another element to make up the 1S Servo system designed to optimise the full cycle. All 1S servo motors are reliable and excellent quality.
Capacity 4 kW
Rated torque 25.5 Nm
Rated torque 25.5 Nm
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 25.5 Nm |
Supply Voltage | 400 V |
Output Speed | 1500 rpm |
Power Rating | 4 kW |
Related links
- Omron 400 V 11 kW Servo Motor, 1500 rpm, 70 Nm Max Output Torque
- Omron 400 V 15 kW Servo Motor, 1500 rpm, 95.5 Nm Max Output Torque
- Omron 400 V 15 kW Servo Motor, 1500 rpm, 95.9 Nm Max Output Torque
- Omron 400 V ac 3 kW Servo Motor, 1500 rpm, 57.3 Nm Max Output...
- Omron 400 V ac 1.5 kW Servo Motor, 1500 rpm, 28.7 Nm Max Output...
- Omron 400 V 7.5 kW Servo Motor, 1500 rpm, 47.8 Nm Max Output Torque
- Omron 400 V 5.5 kW Servo Motor, 1500 rpm, 35 Nm Max Output Torque
- Omron 230 V ac 1.5 kW Servo Motor, 1500 rpm, 28.7 Nm Max Output...