Siemens 24V 100 W Servo Motor, 6500rpm, 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 668-697
- Mfr. Part No.:
- 1FL2102-4AF11-0MC0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,849.95
(exc. GST)
$2,034.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,849.95 |
*price indicative
- RS Stock No.:
- 668-697
- Mfr. Part No.:
- 1FL2102-4AF11-0MC0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.12nm | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 24V | |
| Output Speed | 6500rpm | |
| Power Rating | 100W | |
| Stall Torque | 0.32nm | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Shaft Length | 25mm | |
| Length | 109.9mm | |
| Width | 30mm | |
| Depth | 40.6mm | |
| Current Rating | 2.9A | |
| Series | 1FL2102 | |
| Rotor Inertia | 0.029kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.12nm | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 24V | ||
Output Speed 6500rpm | ||
Power Rating 100W | ||
Stall Torque 0.32nm | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Shaft Length 25mm | ||
Length 109.9mm | ||
Width 30mm | ||
Depth 40.6mm | ||
Current Rating 2.9A | ||
Series 1FL2102 | ||
Rotor Inertia 0.029kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to operate with a static current of 0.81 A and deliver a maximum torque of 1.12 Nm. It supports a maximum current of 2.9 A and reaches a maximum speed of 6,500 rpm. The motor features a metal hybrid connector for reliable connection, and its housing is finished in Anthracite, RAL 7016, offering both durability and a sleek appearance.
Robust construction enhances durability in demanding environments
Seamless integration capabilities for existing automation systems
Advanced monitoring functions improve operational oversight
Optimised efficiency reduces downtime and maintenance costs
Designed to meet stringent industry standards for reliability
Flexible performance across various sectors and applications
- RS Stock No. 0668696
- Mfr. Part No. 1FL2102-4AF11-0HC0
Each
$1,157.13
- RS Stock No. 0668700
- Mfr. Part No. 1FL2102-4AF11-1MC0
Each
$1,849.95
- RS Stock No. 0668693
- Mfr. Part No. 1FL2102-4AF10-1HC0
Each
$1,120.69
- RS Stock No. 0668698
- Mfr. Part No. 1FL2102-4AF11-0SC0
Each
$1,473.14
Related links
- Siemens 24V 0.1 kW Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 380V 6500rpm 8 mm Shaft Diameter
- Siemens 24V 0.4 kW Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 24V 1 kW Servo Motor 10 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 0.05 kW Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 200V 0.1 kW Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 6500rpm 8 mm Shaft Diameter
- Siemens 24V 0.05 kW Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter









