Cutterwell & Co Ltd PVC Cable Trunking Accessory MFT 38 mm 38mm
- RS Stock No.:
- 761-925
- Mfr. Part No.:
- MFT55W
- Brand:
- Cutterwell & Co Ltd
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$36.97
(exc. GST)
$40.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $36.97 | $3.697 |
*price indicative
- RS Stock No.:
- 761-925
- Mfr. Part No.:
- MFT55W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Accessory Type | Flat Tee | |
| Series | MFT | |
| Colour | White | |
| For Use With | Mini Trunking | |
| Height | 38mm | |
| Standards/Approvals | BS EN 50085 | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Accessory Type Flat Tee | ||
Series MFT | ||
Colour White | ||
For Use With Mini Trunking | ||
Height 38mm | ||
Standards/Approvals BS EN 50085 | ||
Width 38mm | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd Flat tee fitting is designed for 38x38mm mini trunking. It facilitates cable branching while maintaining enclosure integrity.
Easy to cut and install for a clean finish
Suitable for power, lighting and data applications
Complies with relevant BS standards and IET Wiring Regulations
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MFT 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MFT 38 mm 25mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MFT 16 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking IC 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 38 mm 38mm
