Schneider Electric NSYVDM Series 16U Server Rack
- RS Stock No.:
- 220-0258
- Mfr. Part No.:
- NSYVDM16UP
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0258
- Mfr. Part No.:
- NSYVDM16UP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | NSYVDM | |
| Rack Units | 16U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series NSYVDM | ||
Rack Units 16U | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial 19" swing chassis made from steel and has height 800 mm and width 600 mm. It is compatible spacial S3D, S3X, VDM, CRN and CRNG range and has surface finish with epoxy polyester powder.
Pro-active compliance
Mounting location front of enclosure
Green premium product
Mercury free
Mounting location front of enclosure
Green premium product
Mercury free
Related links
- Schneider Electric NSYVDM Series 25U Server Rack
- nVent SCHROFF Novastar Series Grey 16U Server Rack , 767 x 553 x 600mm
- nVent SCHROFF 16U Server Rack , 767 x553 x 600mm
- StarTech.com Black 16U Steel Server Rack , with 2-Post Frame
- RS PRO 16U-Rack Server Cabinet 767 x 553 x 600mm
- Server Cabinets
- Schneider Electric NSYRCKP Series Server Rack
- Schneider Electric NSYRSW Series Server Rack

