RS Better World

Schneider Electric PanelSeT Accessoires Series 33 U Steel Server Rack , 60 mm, 1.6 m Height

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-0888
Mfr. Part No.:
NSYRCK33
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

PanelSeT Accessoires

Product Type

Server Rack

Rack Unit

33U

Material

Steel

Overall Height

1.6m

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

Overall Depth

60mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Schneider Electric spacial SF/SM 19" fixed rack is used for the enclosure having nominal dimensions 1600 mm. The mounting location of this rack is on structure of the enclosure. This rack surface finish done with zinc coating. The permanent permissibl

The material used for this rack is steel

This rack used for the electronic application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy