Rittal VX25 Series with Swing Frame, Grey 22 U Sheet Steel Server Rack , 1.2 m Height 600 mm

Subtotal (1 unit)*

$1,322.03

(exc. GST)

$1,454.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,322.03

*price indicative

RS Stock No.:
187-9198
Mfr. Part No.:
8619020
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Server Rack

Series

VX25

Frame Type

Swing

Rack Unit

22U

Material

Sheet Steel

Colour

Grey

Overall Height

1.2m

Weight

13.1kg

Overall Width

600mm

Standards/Approvals

No

COO (Country of Origin):
DE
For mounting 482.6 mm (19") equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy