Rittal VX25 Series with Swing Frame, Grey 35 U Steel Server Rack , 1.8 m Height 600 mm

Subtotal (1 unit)*

$1,405.45

(exc. GST)

$1,546.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,405.45

*price indicative

RS Stock No.:
187-9185
Mfr. Part No.:
8619012
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Series

VX25

Product Type

Server Rack

Frame Type

Swing

Rack Unit

35U

Material

Steel

Colour

Grey

Overall Height

1.8m

Weight

12.6kg

Overall Width

600mm

Standards/Approvals

No

COO (Country of Origin):
DE
For mounting 482.6 mm (19") equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy