StarTech.com 4PO Series with 4 Post Frame, Black 42 U Steel Server Rack , 101.7 mm, 2 m Height 600 mm
- RS Stock No.:
- 186-3317
- Distrelec Article No.:
- 302-31-124
- Mfr. Part No.:
- 4POSTRACK42
- Brand:
- StarTech.com
Subtotal (1 unit)*
$3,889.13
(exc. GST)
$4,278.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,889.13 |
*price indicative
- RS Stock No.:
- 186-3317
- Distrelec Article No.:
- 302-31-124
- Mfr. Part No.:
- 4POSTRACK42
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Server Rack | |
| Series | 4PO | |
| Frame Type | 4 Post | |
| Rack Unit | 42U | |
| Material | Steel | |
| Colour | Black | |
| Overall Height | 2m | |
| Weight | 38.5kg | |
| Standards/Approvals | CE, RoHS | |
| Overall Width | 600mm | |
| Overall Depth | 101.7mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Server Rack | ||
Series 4PO | ||
Frame Type 4 Post | ||
Rack Unit 42U | ||
Material Steel | ||
Colour Black | ||
Overall Height 2m | ||
Weight 38.5kg | ||
Standards/Approvals CE, RoHS | ||
Overall Width 600mm | ||
Overall Depth 101.7mm | ||
- COO (Country of Origin):
- CN
StarTech 4PO Series Server Rack, 42U Rack Unit, 2m Overall Height - 4POSTRACK42
This server rack is a 42U, four-post steel enclosure designed to organise and support network and server equipment in technical facilities. It provides a vertically optimised framework for mounting rack-mountable devices and is intended for installation in control rooms, plant cabinets or data areas where a robust open-frame structure is required.
Features and Benefits:
• 4-post frame delivers stable support for heavy equipment
• Steel construction ensures structural durability under load
• Black finish reduces Visual glare in equipment rooms
• CE and RoHS approvals confirm regulatory alignment
• 38.5kg mass yields a solid, vibration-resistant platform
• Steel construction ensures structural durability under load
• Black finish reduces Visual glare in equipment rooms
• CE and RoHS approvals confirm regulatory alignment
• 38.5kg mass yields a solid, vibration-resistant platform
Applications
• Suitable for housing rack servers in automation control cabinets
• Ideal for mounting network switches in electronics workshops
• Used for organising power distribution units in electrical rooms
• Can be used for test racks in mechanical laboratory setups
• Ideal for mounting network switches in electronics workshops
• Used for organising power distribution units in electrical rooms
• Can be used for test racks in mechanical laboratory setups
What mounting format is provided for standard rack equipment?
The unit uses a four-post rack frame that accommodates conventional rack-mounted devices and allows front and rear access for cabling and service.
How does the construction affect handling during installation?
The steel build and 38.5kg weight provide a stable base but require appropriate handling equipment or two-person lifts for safe positioning.
What Visual and material properties should I expect for integration into existing installations?
The rack is finished in black and fabricated from steel, enabling a consistent aesthetic and physical compatibility with common industrial equipment.
Which approvals are relevant for regulatory assessment of this rack?
It holds CE and RoHS approvals, indicating conformity with applicable European safety and hazardous-substance requirements.
Related links
- StarTech.com Black 12 U Steel Server Rack 101.7 mm, 638 mm Height 638 mm
- StarTech.com Black 25 U Steel Server Rack 101.7 mm, 1213 mm Height 1213 mm
- StarTech.com Black 42 U Steel Server Rack 102.4 mm, 2008 mm Height 2008 mm
- APC NetShelter SX Series Black 42 U Steel Enclosure 1200 mm, 1991 mm Height 600 mm
- APC NetShelter SX Series Black 42 U Steel Enclosure 1200 mm, 1991 mm Height 750 mm
- APC NetShelter SX Series Black 42 U Steel Enclosure 1200 mm, 1991 mm Height 800 mm
- APC NetShelter SX Series Black 42 U Steel Enclosure 1070 mm, 1991 mm Height 800 mm
- APC NetShelter SX Series Black 42 U Steel Enclosure 1070 mm, 1991 mm Height 750 mm

