StarTech.com with 2 Post Frame, Black 15 U Steel Server Rack , 20.1 in, 773 mm Height 19.8 in
- RS Stock No.:
- 186-3310
- Mfr. Part No.:
- RK15WALLOA
- Brand:
- StarTech.com
Subtotal (1 unit)*
$515.54
(exc. GST)
$567.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $515.54 |
*price indicative
- RS Stock No.:
- 186-3310
- Mfr. Part No.:
- RK15WALLOA
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Server Rack | |
| Frame Type | 2 Post | |
| Rack Unit | 15U | |
| Material | Steel | |
| Colour | Black | |
| Overall Height | 773mm | |
| Weight | 33.5lb | |
| Standards/Approvals | EIA/ECA-310-E | |
| Overall Width | 19.8in | |
| Overall Depth | 20.1in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Server Rack | ||
Frame Type 2 Post | ||
Rack Unit 15U | ||
Material Steel | ||
Colour Black | ||
Overall Height 773mm | ||
Weight 33.5lb | ||
Standards/Approvals EIA/ECA-310-E | ||
Overall Width 19.8in | ||
Overall Depth 20.1in | ||
- COO (Country of Origin):
- CN
RK15WALLOA Wall Mount Rack for Network Switch
This open frame wallmount server rack provides 15U of storage, helping you to save space and stay organized. The equipment rack features an adjustable depth and can hold a total of up to 198 lb (90 kg).
Accommodate Larger Devices
The open frame rack adjusts from 12 to 20 inches (30.4 to 50.8 cm) to accommodate larger data, network, and telecommunication devices. The above-average depth also gives you the option to mount shelves and other accessories.
Free up Floor Space
When space is limited you can wall-mount the open-frame rack in a server room, office, or above a doorway, to expand your workspace and ensure your equipment is easy to access.
Keep Equipment Cool and Accessible
The racks open frame design promotes passive cooling; ensures easy access to your rack-mounted equipment and makes it simple to configure mounted devices, which saves you time.
Easy, Hassle-Free Installation
With an adjustable depth as low as 12 inches (30.4 cm), this network rack is perfect for smaller spaces. Its easy to assemble and features wall-mounting holes that are spaced 12 and 16 in. apart, making it suitable for mounting on almost any wall, based on North American wall-frame stud-spacing standards.
Features & Benefits
• Accommodate a range of device sizes with the adjustable depth and a weight capacity of 198 lbs. (90kg)
• Fits into smaller spaces and frees up floor space when mounted to the wall
• Provides passive cooling for equipment with the open frame wall mount rack design
• Easy installation with the standard 12 and 16 inch mounting holes accommodating standard stud spacing
Applications
• Small office spaces
• When floor space is limited
Whats in the package?
• Vertical Rails
• Front Horizontal Brackets
• Rear Horizontal Brackets
• M6 Cage Nuts
• M6 Screws
• Plastic Washers
• Assembly Screws
• Flat Washers
• Bolts
• User Manual
FAQs
What is a U or rack unit measure?
A rack unit, commonly abbreviated as U or sometimes as RU is a standard unit of measure that is applied to rack mount equipment. One U is 1.75 inches (44.45mm).; the standard rack, at 19 inches, is a typical full-size rack at 42U, meaning it holds just over 180 cm of equipment. A typical half-height rack is 18-22U.
Rack servers and other rack mountable hardware equipment are designed in multiples of 1.75 inches and specified in multiples of rack units; One rack unit is 1U, 2 rack units as 2U and so on. Racks are built to hold equipment of those sizes.
Related links
- StarTech.com Black 15 U Steel Server Rack 30.5 mm, 775 mm Height 775 mm
- StarTech.com Black 15 U Steel Server Rack 102.4 mm, 771 mm Height 60 mm
- StarTech.com Black 15 U Steel Server Rack 1 mm Height 48 mm
- StarTech.com Black 2 U Steel Server Rack 5.9 in, 640 mm Height 19.8 in
- StarTech.com Black 4 U Steel Server Rack 5.9 in, 193 mm Height 19.8 in
- StarTech.com Black 1 U Steel Server Rack 5.9 in, 59 mm Height 19.8 in
- StarTech.com RK 8 Series Black 8 U Steel Server Rack 30.5 cm, 17.9 cm Height 19.8 cm
- StarTech.com Black 16 U Steel Server Rack 787 mm Height 787 mm

