StarTech.com with 2 Post Frame, Black 15 U Steel Server Rack , 30.5 mm, 775 mm Height 775 mm
- RS Stock No.:
- 186-3306
- Distrelec Article No.:
- 302-31-506
- Mfr. Part No.:
- RK15WALLO
- Brand:
- StarTech.com
Subtotal (1 unit)*
$485.75
(exc. GST)
$534.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $485.75 |
*price indicative
- RS Stock No.:
- 186-3306
- Distrelec Article No.:
- 302-31-506
- Mfr. Part No.:
- RK15WALLO
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Server Rack | |
| Frame Type | 2 Post | |
| Rack Unit | 15U | |
| Material | Steel | |
| Colour | Black | |
| Overall Height | 775mm | |
| Weight | 9.7kg | |
| Standards/Approvals | RoHS, CE | |
| Overall Width | 775mm | |
| Overall Depth | 30.5mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Server Rack | ||
Frame Type 2 Post | ||
Rack Unit 15U | ||
Material Steel | ||
Colour Black | ||
Overall Height 775mm | ||
Weight 9.7kg | ||
Standards/Approvals RoHS, CE | ||
Overall Width 775mm | ||
Overall Depth 30.5mm | ||
- COO (Country of Origin):
- CN
RK15WALLO Wall Mount Patch Panel Rack
This open-frame wall-mount server rack provides 15U of storage, allowing you to save space and stay organized. The equipment rack can hold up to 198 lb. (90 kg).
Easy, hassle-free installation
The network rack is 12 in. (30.4 cm) deep, so its perfect for smaller spaces. Its easy to assemble and features mounting holes that are spaced 16 in. apart, making it suitable for mounting on almost any wall, based on common wall-frame stud spacing. The wall-mount rack comes in a flat-pack making it easy to transport and reducing your cost in shipping.
Free up space
You can mount the open-frame rack where space is limited, such as on a server room wall, office, or above a doorway, to expand your workspace and ensure your equipment is easy to access.
Keep your equipment cool and accessible
By having an open frame the server rack provides passive cooling to equipment. Additionally, the open frame provides easy access and configurability to your equipment, allowing you to maximize productivity.
The RK15WALLO is backed by a StarTech.com 5-year warranty and free lifetime technical support.
Features & Benefits
• Save space by mounting your equipment on the wall
• Easy installation with mounting holes spaced 16 in. apart to match standard wall studs
• Comes in a flat-pack making it easy to transport
• Open frame provides passive cooling for equipment
Applications
• Perfect for installing network switches out of the way and high up on a wall in a branch office, warehouse, or superstore location
• Mount audio/video broadcast or distribution components
• Ideal for small and medium businesses requiring small rack solutions dispersed throughout the organization
Whats in the package?
• M6 Screws
• M6 Cage Nuts
• Washers
• Assembly Screws
• Vertical Rails
• Horizontal Brackets
• User Manual
FAQs
What is a U or rack unit measure?
A rack unit, commonly abbreviated as U or sometimes as RU is a standard unit of measure that is applied to rack mount equipment. One U is 1.75 inches (44.45mm).; the standard rack, at 19 inches, is a typical full-size rack at 42U, meaning it holds just over 180 cm of equipment. A typical half-height rack is 18-22U.
Rack servers and other rack mountable hardware equipment are designed in multiples of 1.75 inches and specified in multiples of rack units; One rack unit is 1U, 2 rack units as 2U and so on. Racks are built to hold equipment of those sizes.
Related links
- StarTech.com Black 15 U Steel Server Rack 20.1 in, 773 mm Height 19.8 in
- StarTech.com Black 15 U Steel Server Rack 102.4 mm, 771 mm Height 60 mm
- StarTech.com RK12WALLO Series Black 12 U Steel Server Rack 30.5 mm, 641 mm Height 641 mm
- StarTech.com RK12WALL Series Black 12 U Steel Server Rack 30.5 mm, 641 mm Height 641 mm
- StarTech.com Black 15 U Steel Server Rack 1 mm Height 48 mm
- StarTech.com RK 8 Series Black 8 U Steel Server Rack 30.5 cm, 17.9 cm Height 19.8 cm
- StarTech.com Black 8 U Steel Server Rack 34.3 mm, 410 mm Height 410 mm
- StarTech.com Black 16 U Steel Server Rack 787 mm Height 787 mm

