Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures & Racking Components
Server Rack Shelves
Schneider Electric Shelf, 600mm
RS Stock No.:
256-6831
Mfr. Part No.:
NSYBFA86P
Brand:
Schneider Electric
View this category
Discontinued product
RS Stock No.:
256-6831
Mfr. Part No.:
NSYBFA86P
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - NSYBFA86P
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
The Schneider Electric fixed perforated shelf made by sheet steel material available in grey color.
Direct fixing
Attribute
Value
Type
Fixed Shelf
Material
Steel
Width
600mm
Related links
Schneider Electric NSYBF Series Shelf, 465mm
Rittal Grey Shelf, 471mm x 600mm
Rittal Grey Shelf, 671mm x 600mm
Rittal IW 6902 Series Grey Shelf, 30kg Load, 465mm x 600mm
Schneider Electric Actassi Series Tray, 50mm
Rittal Shelf
RS PRO Shelf
Rittal Grey Shelf, 671mm x 500mm