Rittal Grey Shelf, 100kg Load, 471mm x 500 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$247.00

(exc. GST)

$271.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$247.00-
5 - 9$238.353%
10 +$227.228%

*price indicative

RS Stock No.:
223-9884
Mfr. Part No.:
7465035
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Sub Type

Shelf

Product Type

Shelf

Depth

500mm

Ventilated

Yes

Colour

Grey

Material

Sheet Steel

Maximum Load

100kg

Finish

Grey

Height

500mm

Width

471mm

Standards/Approvals

No

The Rittal Components shelf is a preferred choice for installing server racks for organising server room appliances.

Easy to install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy