TUK Limited miniMEDIA Series Black Cantilever Shelf, 1 U, 5kg Load, 254mm x 150 mm x 150 mm x 150 mm

Subtotal (1 unit)*

$47.30

(exc. GST)

$52.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.30

*price indicative

RS Stock No.:
754-297
Mfr. Part No.:
MUSh1C/10
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Sub Type

Shelf

Product Type

Cantilever Shelf

Rack Unit

1U

Maximum Depth

150mm

Depth

150mm

Minimum Depth

150mm

Colour

Black

Material

Mild Steel

Maximum Load

5kg

Finish

Powder Coated

Height

44mm

Width

254mm

Series

miniMEDIA

COO (Country of Origin):
CN
The TUK Limited Faceplates is manufactured in high gloss finish in white. They are supplied with fixing screws for installation.

Flame retardant

UV stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy