B&R Enclosures ARWX Series 6 U-Rack Server Cabinet 600 mm, 370 mm 550 mm
- RS Stock No.:
- 885-2666
- Mfr. Part No.:
- ARWX6U450
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$493.14
(exc. GST)
$542.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $493.14 |
*price indicative
- RS Stock No.:
- 885-2666
- Mfr. Part No.:
- ARWX6U450
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Rack Unit | 6U | |
| Product Type | Server Cabinet | |
| Door Type | Transparent | |
| Mount Type | Wall | |
| External Height | 550mm | |
| External Depth | 600mm | |
| External Width | 370mm | |
| Series | ARWX | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Rack Unit 6U | ||
Product Type Server Cabinet | ||
Door Type Transparent | ||
Mount Type Wall | ||
External Height 550mm | ||
External Depth 600mm | ||
External Width 370mm | ||
Series ARWX | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ausrack Wall 19in. Cabinet
The Ausrack Wall is a durable 19in. wall-mounted cabinet for use in small networking applications, such as patch panels, modems and routers. It is easy-to-install and provides maximum accessibility for maintenance, with rear swing frame on selected models allowing easy access to the rear of the enclosure. The Ausrack wall cabinet is made from SPCC rolled 1.2 mm steel with a powder coated textured matt black finish.
EIA-310-D standards compliant
Flexible mounting with swing frame options
Vented top to suit 2 fan units
Reversible safety glass door with keylock
Key lockable / removable side panels
Adjustable 19in. mounting rails
Lockable swing frame
Fixed shelf (2 on 18RU, stock no. 885-2663)
Cable cutouts on enclosure and swing frame with easy-to-remove gland plates
Supplied with
Lockable swing frame, safety glass key lockable door, adjustable 19in. mounting rails, key locks on front and side panels, fixed shelf.
Related links
- B&R Enclosures ARWX Series 12 U-Rack Server Cabinet 600 mm, 635 mm 550 mm
- B&R Enclosures Ausrack Wall ARWX Series 18 U-Rack Server Cabinet 450 mm, 600 mm 905 mm
- B&R Enclosures ARWX Series 9U-Rack Server Cabinet, 500 x 600 x 550mm
- StarTech.com 26 U-Rack Server Cabinet 580 mm, 550 mm 1265 mm
- RS PRO 6 U-Rack Server Cabinet 560 mm, 600 mm 366 mm
- RS PRO 6 U-Rack Server Cabinet 400 mm, 600 mm 366 mm
- RS PRO 16 U-Rack Server Cabinet 600 mm, 553 mm 767 mm
- RS PRO 20 U-Rack Server Cabinet 600 mm, 553 mm 945 mm
