StarTech.com RK1833BKM Series 18 U-Rack Server Cabinet 855 mm, 600 mm 905 mm

Subtotal (1 unit)*

$2,286.85

(exc. GST)

$2,515.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,286.85

*price indicative

Sponsored
StarTech.com
RS Stock No.:
222-8296
Distrelec Article No.:
302-31-509
Mfr. Part No.:
RK1833BKM
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Rack Unit

18U

Product Type

Server Cabinet

Door Type

Double Door

Mount Type

Floor Standing

External Height

905mm

External Depth

855mm

External Width

600mm

Frame Depth

851mm

Series

RK1833BKM

Colour

Black

External Case Material

Steel

Standards/Approvals

EIA/ECA-310-E

COO (Country of Origin):
CN

StarTech Server Cabinet, 18U Rack Unit, Steel - RK1833BKM


This server cabinet provides secure, floor-mounted housing for rack-mounted equipment in industrial and commercial settings. Engineered as an 18U enclosure, it offers a Compact footprint for installations where organised cable management and controlled access are required. Finished in black, the cabinet is suitable for plant rooms, control cabinets and small data centre rows where a rigid steel structure is preferred.

Features and Benefits:


• 600mm width allows denser equipment layouts
• Double front and rear doors enhance front-to-rear access
• Steel construction delivers sturdy load support
• Floor standing mount permits stable, permanent installation
• EIA/EIA-310-E compatibility ensures standard rack alignment
• 851mm internal frame depth accommodates deep network devices

Applications


• Suitable for housing PLCs and control modules in automation panels
• Ideal for networking kit in telecommunications cupboards
• Used for mounting power distribution and monitoring equipment
• Can be used for Compact data centre racks in small server rooms

How does the cabinet support standard rack-mount gear?


The internal mounting follows recognised EIA/EIA-310-E rack spacing, enabling direct installation of 19in equipment using standard rack rails and accessories.

What installation space should be allocated around the unit?


Allowance for service access should consider the external dimensions of 600mm width and 855mm depth so that doors can open and airflow is not obstructed.

Is the enclosure suited to permanent floor installations?


Yes, the cabinet is designed for floor mounting with a robust frame and stable base intended for fixed deployment in plant or IT environments.

What finish and appearance considerations are there for site integration?


The unit is finished in black, providing a NEUTRAL Visual profile for alignment with existing racks and equipment in technical spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy