RS PRO 2 U-Rack Server Cabinet 200 mm, 580 mm 550 mm
- RS Stock No.:
- 749-224
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$310.09
(exc. GST)
$341.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.09 |
*price indicative
- RS Stock No.:
- 749-224
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Door Type | Opaque | |
| Product Type | Server Cabinet | |
| Rack Unit | 2U | |
| Mount Type | Wall Mount | |
| External Height | 550mm | |
| External Depth | 200mm | |
| External Width | 580mm | |
| Frame Depth | 200mm | |
| IP Rating | IP20 | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Door Type Opaque | ||
Product Type Server Cabinet | ||
Rack Unit 2U | ||
Mount Type Wall Mount | ||
External Height 550mm | ||
External Depth 200mm | ||
External Width 580mm | ||
Frame Depth 200mm | ||
IP Rating IP20 | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | ||
- COO (Country of Origin):
- TR
RS PRO 2U Opaque Server Cabinet, Wall Mount
The RS PRO 2U Opaque Server Cabinet is designed for efficient and secure housing of network equipment. With a robust steel construction and a Compact design, it is Ideal for environments where space is at a premium. Its wall mount capability allows for easy installation and accessibility.
Features and Benefits
Steel Construction: Provides durability and strength for secure equipment housing.
Wall Mount Design: Saves floor space and allows for convenient access.
IP20 Rating: Offers protection against solid objects over 12.5 mm.
Opaque Door: Ensures equipment is concealed for added security.
Drop Sticker Logo: Allows for easy identification and branding.
Wall Mount Design: Saves floor space and allows for convenient access.
IP20 Rating: Offers protection against solid objects over 12.5 mm.
Opaque Door: Ensures equipment is concealed for added security.
Drop Sticker Logo: Allows for easy identification and branding.
Applications
Data Centres
Telecommunications
IT Infrastructure
Network Closets
Telecommunications
IT Infrastructure
Network Closets
Additional Information
Complies with 2011/65/EU RoHS II and other relevant standards.
CE marked for compliance with European regulations.
Compatible with EIA/ECA-310-D/E standards for rack mounting.
CE marked for compliance with European regulations.
Compatible with EIA/ECA-310-D/E standards for rack mounting.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.










