RS PRO 12 U-Rack Server Cabinet 600 mm, 535 mm 570.8 mm
- RS Stock No.:
- 749-217
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$339.15
(exc. GST)
$373.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.15 |
*price indicative
- RS Stock No.:
- 749-217
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rack Unit | 12U | |
| Door Type | Transparent | |
| Product Type | Server Cabinet | |
| Mount Type | Wall Mount | |
| External Height | 570.8mm | |
| External Depth | 600mm | |
| External Width | 535mm | |
| Frame Depth | 600mm | |
| IP Rating | IP20 | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rack Unit 12U | ||
Door Type Transparent | ||
Product Type Server Cabinet | ||
Mount Type Wall Mount | ||
External Height 570.8mm | ||
External Depth 600mm | ||
External Width 535mm | ||
Frame Depth 600mm | ||
IP Rating IP20 | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | ||
- COO (Country of Origin):
- TR
RS PRO 12U Transparent Door Server Cabinet
The RS PRO 12U Transparent Door Server Cabinet is designed to provide secure and efficient housing for server equipment. With a robust steel construction and a transparent door, it allows for easy monitoring of equipment without compromising on security. Ideal for environments where space is a premium, this wall-mounted cabinet offers a practical solution for managing network and server hardware.
Features and Benefits
Transparent Door: Allows for easy Visual inspection of equipment without opening the cabinet.
Steel Construction: Provides durability and protection for sensitive equipment.
Wall Mount Design: Saves floor space and is Ideal for Compact environments.
IP20 Rating: Offers Basic protection against dust and solid objects.
12U Rack Space: Accommodates a variety of server and networking equipment.
Drop Sticker Logo: Customisable branding option for easy identification.
Compliance with Standards: Meets key standards including CE and RoHS II for safety and environmental compliance.
Steel Construction: Provides durability and protection for sensitive equipment.
Wall Mount Design: Saves floor space and is Ideal for Compact environments.
IP20 Rating: Offers Basic protection against dust and solid objects.
12U Rack Space: Accommodates a variety of server and networking equipment.
Drop Sticker Logo: Customisable branding option for easy identification.
Compliance with Standards: Meets key standards including CE and RoHS II for safety and environmental compliance.
Applications
Data Centres
Telecommunications
IT Infrastructure
Network Closets
Telecommunications
IT Infrastructure
Network Closets
Additional Information
Complies with 2011/65/EU RoHS II and 2014/30/EU standards.
Suitable for environments requiring EN IEC 60297 and EN IEC 60917 compliance.
Suitable for environments requiring EN IEC 60297 and EN IEC 60917 compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
