RS PRO 7 U-Rack Server Cabinet 400 mm, 535 mm 348.5 mm

N

This image is representative of the product range

Subtotal (1 unit)*

$205.60

(exc. GST)

$226.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.60

*price indicative

RS Stock No.:
749-210
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Rack Unit

7U

Product Type

Server Cabinet

Door Type

Transparent

Mount Type

Wall Mount

External Height

348.5mm

External Depth

400mm

External Width

535mm

Frame Depth

400mm

IP Rating

IP20

Colour

Black

External Case Material

Steel

Standards/Approvals

2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262

COO (Country of Origin):
TR

RS PRO 7U Wall Mount Server Cabinet, Transparent Door


The RS PRO 7U Wall Mount Server Cabinet is designed to provide secure and efficient storage for network equipment. With a transparent door, it allows easy monitoring of internal components while maintaining protection. Ideal for small to medium-sized network setups, this cabinet offers a robust solution with its steel construction.

Features and Benefits


Transparent Door: Allows for easy monitoring of equipment without opening the cabinet.
Steel Construction: Provides durability and protection for sensitive equipment.
Wall Mount Design: Saves floor space and offers convenient installation.
IP20 Rating: Ensures protection against solid objects larger than 12.5 mm.
7U Rack Space: Accommodates various network devices efficiently.
Drop Sticker Logo: Customisable branding option for organisational needs.

Applications


Data Centres
Telecommunications
IT Infrastructure
Network Closets

Additional Information


Complies with 2011/65/EU RoHS II and other relevant standards for safety and environmental protection.
CE marked for compliance with European regulations.
Compatible with EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, and EN IEC 62262 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy