RS PRO 4 U-Rack Server Cabinet 400 mm, 535 mm 215.2 mm

N

This image is representative of the product range

Subtotal (1 unit)*

$174.36

(exc. GST)

$191.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
  • Plus 9 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.36

*price indicative

RS Stock No.:
749-209
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Door Type

Transparent

Rack Unit

4U

Product Type

Server Cabinet

Mount Type

Wall

External Height

215.2mm

External Depth

400mm

External Width

535mm

Frame Depth

400mm

IP Rating

IP20

Colour

Black

External Case Material

Steel

Standards/Approvals

2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262

COO (Country of Origin):
TR

RS PRO 4U Transparent Server Cabinet


The RS PRO 4U Transparent Server Cabinet is designed to provide secure and efficient housing for your server equipment. With a transparent door, it allows for easy monitoring of internal components without compromising security. Ideal for wall mounting, this cabinet is perfect for environments where space is at a premium.

Features and Benefits


Transparent Door: Allows for easy Visual inspection of equipment without opening the cabinet.
Steel Construction: Provides robust protection and durability for sensitive equipment.
Wall Mountable: Saves floor space and is Ideal for Compact environments.
IP20 Rating: Offers protection against solid objects larger than 12.5 mm, ensuring safety in controlled environments.
4U Rack Unit: Accommodates a variety of server equipment sizes.
Drop Sticker Logo: Customisable branding option for organisational needs.

Applications


Data Centres
Telecommunications
IT Infrastructure
Network Closets

Additional Information


Complies with 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU standards
CE marked for compliance with European safety standards
EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy