Rittal Bracket Mounting Angle for Use with VX IT Rack System, 42 U
- RS Stock No.:
- 751-334
- Mfr. Part No.:
- 5302107
- Brand:
- Rittal
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$395.07
(exc. GST)
$434.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $395.07 | $197.535 |
*price indicative
- RS Stock No.:
- 751-334
- Mfr. Part No.:
- 5302107
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Bracket | |
| Accessory Type | Mounting Angle | |
| For Use With | VX IT Rack System | |
| Material | Steel | |
| Rack Unit | 42U | |
| Standards/Approvals | ETIM 9 | |
| Finish | Primed | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Bracket | ||
Accessory Type Mounting Angle | ||
For Use With VX IT Rack System | ||
Material Steel | ||
Rack Unit 42U | ||
Standards/Approvals ETIM 9 | ||
Finish Primed | ||
- COO (Country of Origin):
- DE
