MOXA Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2614
- Distrelec Article No.:
- 125-74-277
- Mfr. Part No.:
- NPort 5650-8
- Brand:
- MOXA
Subtotal (1 unit)*
$2,930.28
(exc. GST)
$3,223.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 07 December 2026
- Plus 7 unit(s) shipping from 01 February 2027
- Plus 8 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,930.28 |
*price indicative
- RS Stock No.:
- 255-2614
- Distrelec Article No.:
- 125-74-277
- Mfr. Part No.:
- NPort 5650-8
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 100 V ac | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-11, IEC 61000-4-2, EN 55032/24, EN 55011, IEC 61000-4-5, IEC 61000-4-8, CISPR 32, IEC 61000-4-4, FCC Part 15B Class B, UL 60950-1, EN 60601-1-2 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 100 V ac | ||
Number of Ports 8 | ||
Minimum Operating Temperature 0°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-11, IEC 61000-4-2, EN 55032/24, EN 55011, IEC 61000-4-5, IEC 61000-4-8, CISPR 32, IEC 61000-4-4, FCC Part 15B Class B, UL 60950-1, EN 60601-1-2 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
MOXA Device Server, 8 Ports, 100V AC Nominal Supply Voltage - NPort 5650-8
This device server connects multiple serial devices to an Ethernet network for industrial automation and control. It provides an interface between serial equipment and networked systems, operating within typical factory and laboratory environments where Windows?based management is required.
Features and Benefits:
• Eight serial ports for consolidating multiple connections
• RJ45 network port enabling standard Ethernet integration
• 921.6 kbps maximum baud rate for high?speed serial data transfer
• Operates from 0 to 60°C to suit varied industrial ambient conditions
• Complies with IEC 61000 series for electromagnetic immunity
• RJ45 network port enabling standard Ethernet integration
• 921.6 kbps maximum baud rate for high?speed serial data transfer
• Operates from 0 to 60°C to suit varied industrial ambient conditions
• Complies with IEC 61000 series for electromagnetic immunity
Applications
• Suitable for remote serial device access in SCADA systems
• Ideal for converting legacy serial instruments to Ethernet
• Used for integrating PLCs into corporate networks
• Can be used for centralised serial data logging and monitoring
• Ideal for converting legacy serial instruments to Ethernet
• Used for integrating PLCs into corporate networks
• Can be used for centralised serial data logging and monitoring
Which operating systems can be used to manage the server?
It is compatible with a broad range of Windows platforms including Windows 11, 10, 8.1, 8, 7, Vista, XP, ME, 98 and 95 for configuration and driver support.
How many serial connections can be managed simultaneously?
The unit supports eight independent serial ports allowing multiple devices to be accessed concurrently over the network.
What approvals ensure performance in electrically noisy environments?
The product meets several IEC 61000 standards and related EN/CISPR requirements for immunity and emissions to maintain operation in industrial settings.
What connection types are used for serial and network interfaces?
Serial connections are presented through the devices multi?port serial interfaces, while network connectivity uses an RJ45 Ethernet port.
Related links
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Serial Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 16, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
