MOXA Device Server 4, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$2,379.77

(exc. GST)

$2,617.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,379.77

*price indicative

RS Stock No.:
255-2594
Mfr. Part No.:
NPort 5430I w/ adapter
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

10/100 Base-Tx Ethernet

Standards/Approvals

EN 60601-1-2 Class B, IEC 61000-4-2, EN 55011, IEC 61000-4-3, CISPR 32, IEC 61000-4-5, IEC 61000-4-8, IEC 61000-4-11, EN 55032/24, IEC 61000-4-6, IEC 61000-4-4, UL 60950-1, FCC Part 15B Class B

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa NPort 5400 series device servers provide many useful features for serial to ethernet applications, including an independent operation mode for each serial port, user friendly LCD panel for easy installation, dual DC power inputs, and adjustable termination and pull high/low resistors.

User friendly LCD panel for easy installation

Adjustable termination and pull high or low resistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy