MOXA Device Server 8, 921.6 kbps Baud Rate

N

Subtotal (1 unit)*

$4,639.62

(exc. GST)

$5,103.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,639.62

*price indicative

RS Stock No.:
877-081
Mfr. Part No.:
NPort 6650I-8-G2-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Operating System

Windows

Nominal Supply Voltage

48 V dc

Number of Ports

8

Minimum Operating Temperature

-40°C

Connection Port

8 Pin RJ45

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The MOXA Secure Terminal servers designed for connecting legacy serial devices to industrial networks. Its robust features ensure secure data transmission, making it Ideal for mission-critical applications.

Data encryption supports secure operation modes including Real COM and TCP

Secure Boot prevents unauthorised firmware from running on devices

One-click log collection simplifies troubleshooting processes

Supports SSL certificate signing for enhanced security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy