MOXA Device Server 16, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-079
- Mfr. Part No.:
- NPort 6650I-16-2AC-G2-T
- Brand:
- MOXA
N
This image is representative of the product range
Subtotal (1 unit)*
$6,613.53
(exc. GST)
$7,274.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,613.53 |
*price indicative
- RS Stock No.:
- 877-079
- Mfr. Part No.:
- NPort 6650I-16-2AC-G2-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 48 V dc | |
| Number of Ports | 16 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 48 V dc | ||
Number of Ports 16 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Secure Terminal server designed to enable safe communication between legacy serial devices and industrial networks, ensuring reliable data transmission across various protocols.
Data encryption ensures confidentiality and security for secure network connections
Supports a variety of secure operation modes including Reverse SSH and Secure TCP Client
Includes a one-click log collection feature for Rapid troubleshooting
Features high-speed microSD card support up to 2 TB for expanded data storage
