MOXA Device Server 32, 921.6 kbps Baud Rate

N

Subtotal (1 unit)*

$5,326.97

(exc. GST)

$5,859.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,326.97

*price indicative

RS Stock No.:
877-075
Mfr. Part No.:
NPort 6610-32-2AC-G2
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Operating System

Windows

Nominal Supply Voltage

48 V dc

Number of Ports

32

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Connection Port

8 Pin RJ45

Standards/Approvals

RoHS

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The MOXA Terminal server designed to secure legacy serial device connections to industrial networks, enhancing communication reliability and security.

Data encryption for secure communication across various operational modes

User-friendly troubleshooting with one-click log collection and application analysis

Multiple Ethernet ports support auto MDI/MDI-X connections for flexibility

IEC 62443-4-2 certified for enhanced security in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy