MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-074
- Mfr. Part No.:
- NPort 6450-G2
- Brand:
- MOXA
N
This image is representative of the product range
Subtotal (1 unit)*
$1,641.52
(exc. GST)
$1,805.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,641.52 |
*price indicative
- RS Stock No.:
- 877-074
- Mfr. Part No.:
- NPort 6450-G2
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 48 V dc | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -10°C | |
| Connection Port | DB9 Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 48 V dc | ||
Number of Ports 4 | ||
Minimum Operating Temperature -10°C | ||
Connection Port DB9 Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Secure Terminal server facilitates seamless integration of legacy serial devices into industrial networks while ensuring data encryption and secure protocols.,
Data encryption supports secure operation modes including Real COM and TCP
Configured for easy troubleshooting with one-click log collection and application analysis
IEC 62443-4-2 Security Level 2 certified for enhanced security measures
Supports versatile installation methods to suit different space requirements
