MOXA Device Server 32, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-067
- Mfr. Part No.:
- NPort 6650-32-2AC-G2
- Brand:
- MOXA
N
This image is representative of the product range
Subtotal (1 unit)*
$5,534.99
(exc. GST)
$6,088.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,534.99 |
*price indicative
- RS Stock No.:
- 877-067
- Mfr. Part No.:
- NPort 6650-32-2AC-G2
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 48 V dc | |
| Operating System | Windows | |
| Number of Ports | 32 | |
| Minimum Operating Temperature | -10°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 48 V dc | ||
Operating System Windows | ||
Number of Ports 32 | ||
Minimum Operating Temperature -10°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Secure Terminal server that facilitates reliable serial-to-Ethernet connectivity for legacy devices. It supports multiple serial standards, enhancing communication within industrial networks.
Data encryption with multiple secure operation modes enhances data transmission security
Supports SSL certificate signing, strengthening access control and device authentication
Features easy RS-485 configuration with adjustable pull high/low resistors
One-click log collection streamlines troubleshooting for operational efficiency
