MOXA Device Server 16, 921.6 kbps Baud Rate

N

Subtotal (1 unit)*

$6,181.66

(exc. GST)

$6,799.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,181.66

*price indicative

RS Stock No.:
877-061
Mfr. Part No.:
NPort 6650I-16-2AC-G2
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

48 V dc

Operating System

Windows

Number of Ports

16

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Connection Port

8 Pin RJ45

Standards/Approvals

RoHS

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The MOXA Terminal server is a secure connectivity solution allowing seamless integration of legacy serial devices into industrial networks. It combines Advanced protocols and features to ensure reliable and secure data transmission.

Data encryption with secure operation modes for multiple connectivity options

Supported by IEC 62443-4-2 Security Level 2 certification for enhanced security

One-click log collection function facilitates Rapid troubleshooting for technical support

Automatic reboot trigger with built-in watchdog ensures uninterrupted operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy