MOXA Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-059
- Mfr. Part No.:
- NPort 6650-8-2AC-G2-T
- Brand:
- MOXA
N
Subtotal (1 unit)*
$3,934.18
(exc. GST)
$4,327.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,934.18 |
*price indicative
- RS Stock No.:
- 877-059
- Mfr. Part No.:
- NPort 6650-8-2AC-G2-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 48 V dc | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | 8 Pin RJ45 | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 48 V dc | ||
Number of Ports 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port 8 Pin RJ45 | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Advanced secure Terminal server that facilitates seamless integration of legacy serial devices into industrial networks, ensuring reliable data transmission and robust security features across a range of communication protocols.
Supports secure data transmission via TLS and SSH protocols
Includes an intuitive one-click log collection function for efficient troubleshooting
Equipped with versatile installation options to meet varied space requirements
Certified to IEC 62443-4-2 Security Level 2, ensuring robust operational security
