Exsys Device Server 8, 1000 Mbps Baud Rate
- RS Stock No.:
- 872-615
- Mfr. Part No.:
- EX-61008
- Brand:
- Exsys
N
Subtotal (1 unit)*
$510.19
(exc. GST)
$561.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $510.19 |
*price indicative
- RS Stock No.:
- 872-615
- Mfr. Part No.:
- EX-61008
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 48V | |
| Operating System | Windows 7 | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Maximum Baud Rate | 1000Mbps | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 48V | ||
Operating System Windows 7 | ||
Number of Ports 8 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Maximum Baud Rate 1000Mbps | ||
- COO (Country of Origin):
- CN
The Exsys serial device server offers seamless integration of RS-232/422/485 serial devices into Ethernet networks, ensuring reliable and efficient communication for industrial applications.
Supports multiple protocols including TCP Server, UDP, and Modbus
Extended operational temperature range from -40 to 85 °C
Robust metal housing with wall-mount brackets included
Direct connection via socket port without the need for additional software
- RS Stock No. 0872595
- Mfr. Part No. EX-6003HMVS-POE
Each
$611.68












