MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 799-645
- Mfr. Part No.:
- NPORT IA5150-SFP-G2
- Brand:
- MOXA
Subtotal (1 unit)*
$968.03
(exc. GST)
$1,064.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $968.03 |
*price indicative
- RS Stock No.:
- 799-645
- Mfr. Part No.:
- NPORT IA5150-SFP-G2
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 48 V | |
| Operating System | Linux, Mac OS, QNX, UNIX, Windows | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | DB9, RJ45 | |
| Standards/Approvals | WEEE | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 48 V | ||
Operating System Linux, Mac OS, QNX, UNIX, Windows | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port DB9, RJ45 | ||
Standards/Approvals WEEE | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Device server is designed for industrial automation, allowing seamless connectivity between serial devices and Ethernet networks. It ensures reliable communication in demanding environments.
Supports non-standard baudrates with high precision
Cascading Ethernet ports assist with simplified wiring
Equipped with a one-click log collection for efficient troubleshooting
Provides built-in relay output warning and email alerts
Related links
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 3, 921.6 kbps Baud Rate
- MOXA Serial Device Server, 921.6 kbps Baud Rate
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Hand Saws
- Insertion & Extraction Tools
