MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 633-735
- Mfr. Part No.:
- NPort S8455I-MM-SC-T
- Brand:
- MOXA
Subtotal (1 unit)*
$4,344.64
(exc. GST)
$4,779.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 April 2027
Units | Per unit |
|---|---|
| 1 + | $4,344.64 |
*price indicative
- RS Stock No.:
- 633-735
- Mfr. Part No.:
- NPort S8455I-MM-SC-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Combo Device Servers | |
| Operating System | Mac 10, Windows XP, Windows 95/98/ME/NT/2000, Linux, Windows, Mac 10.12/10.13/10.14/10.15, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Solaris 10, QNX 6, Android 3.1, QNX 4.25, SCO UNIX, FreeBSD, UNIX | |
| Nominal Supply Voltage | 12 → 48 V | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EN 55032/24, IEEE 802.1X, IEEE 802.3ad, IEC 61000-4-3, IEC 60068-2-6, UL 508, CISPR 32, FCC Part 15B Class A, IEEE 802.3u, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-8, Class I Division 2, EN 60950-1, IEEE 802.1D-2004, IEC 60068-2-3, IEEE 802.3, IEEE 802.1w, IEEE 802.1q, IEC 60068-2-27, IEEE 802.1p, IEC 61000-4-4, UL 60950-1, IEEE 802.3x, IEC 61000-4-6, IEC 61000-4-2, IEC 61000-4-5, IEC 60950-1, IEC 60068-2-1 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Combo Device Servers | ||
Operating System Mac 10, Windows XP, Windows 95/98/ME/NT/2000, Linux, Windows, Mac 10.12/10.13/10.14/10.15, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Solaris 10, QNX 6, Android 3.1, QNX 4.25, SCO UNIX, FreeBSD, UNIX | ||
Nominal Supply Voltage 12 → 48 V | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EN 55032/24, IEEE 802.1X, IEEE 802.3ad, IEC 61000-4-3, IEC 60068-2-6, UL 508, CISPR 32, FCC Part 15B Class A, IEEE 802.3u, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-8, Class I Division 2, EN 60950-1, IEEE 802.1D-2004, IEC 60068-2-3, IEEE 802.3, IEEE 802.1w, IEEE 802.1q, IEC 60068-2-27, IEEE 802.1p, IEC 61000-4-4, UL 60950-1, IEEE 802.3x, IEC 61000-4-6, IEC 61000-4-2, IEC 61000-4-5, IEC 60950-1, IEC 60068-2-1 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
