Brainboxes 2 Port PCI RS232 Serial Card

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
514-4773
Mfr. Part No.:
UP-880
Brand:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Product Type

Serial Card

Bus Type

PCI

Communication Interface

Serial

Number of Ports

2

Operating System

Windows 7, Windows XP, Windows Server 2008, Windows 10, Windows 8, Windows Vista

Connection Port

RS232

FIFO Size

128bit

Standards/Approvals

RoHS, CE

RoHS Status: Exempt

COO (Country of Origin):
CN

Universal Powered 2 Port RS-232


Dual RS-232 POS card

Ideal for connecting and powering peripherals such as bar code readers, printers, card readers, display units and cash drawers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy