StarTech.com 4 Port PCIe RS422, RS485, RS232 Serial Card
- RS Stock No.:
- 287-3384
- Mfr. Part No.:
- PS74ADF-SERIAL-CARD
- Brand:
- StarTech.com
Subtotal (1 unit)*
$576.79
(exc. GST)
$634.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $576.79 |
*price indicative
- RS Stock No.:
- 287-3384
- Mfr. Part No.:
- PS74ADF-SERIAL-CARD
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCIe | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Operating System | Windows Server 2016, Linux, Windows 7 | |
| Connection Port | RS422, RS485, RS232 | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 256bit | |
| Standards/Approvals | TAA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCIe | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Operating System Windows Server 2016, Linux, Windows 7 | ||
Connection Port RS422, RS485, RS232 | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 256bit | ||
Standards/Approvals TAA | ||
- COO (Country of Origin):
- TW
The StarTech.com 4-Port Serial PCIe Card is a versatile and reliable solution for adding serial communication support to desktop computers or Small Form Factor systems. With independent configuration options for RS-232, RS-422, and 2/4-wire RS-485 standards, this card is perfect for various applications like point-of-sale terminals, PLCs, factory control, medical equipment, and more.
On-board DIP switches for individual port operation in RS-232, RS-422, and RS-485 modes
LED indicators for real-time monitoring of port activity
Configurable power options (12V, 5V, or no power) via jumpers
Support for legacy serial devices to prevent downtime and costly upgrades
Standard and low profile brackets included for compatibility with different systems
ASIX AX99100 Chipset, 16C450 and 16C550 UART compatible, Max Baud Rate 921.6 Kbps per port
Hardware and software flow control for seamless data transmission
Wide temperature operating range and ESD protection for durability and reliability
Related links
- MOXA 16 Port PCIe RS422 RS232 Serial Card
- MOXA 4 Port PCIe RS232 RS485 Serial Card
- MOXA 4 Port PCIe RS485 RS232 Serial Card
- MOXA 4 Port PCI RS422 RS232 Serial Card
- MOXA 4 Port PCIe RS422, RS485 Serial Card
- MOXA 8 Port PCI RS422 RS232 Serial Card
- MOXA 4 Port PCIe RS485 RS422 Serial Card
- Brainboxes 2 Port PCIe RS422, RS485 Serial Card

