MOXA 4 Port PC/104 RS232 Serial Card
- RS Stock No.:
- 258-9723
- Mfr. Part No.:
- CA-114
- Brand:
- MOXA
Subtotal (1 unit)*
$542.67
(exc. GST)
$596.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $542.67 |
*price indicative
- RS Stock No.:
- 258-9723
- Mfr. Part No.:
- CA-114
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Bus Type | PC/104 | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Operating System | Windows | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 512bit | |
| Standards/Approvals | WEEE, EN 55032/24, FCC, IEC 61000-4-2, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Bus Type PC/104 | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Operating System Windows | ||
Connection Port RS232 | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 512bit | ||
Standards/Approvals WEEE, EN 55032/24, FCC, IEC 61000-4-2, RoHS, CE | ||
- COO (Country of Origin):
- TW
The Moxa Europe CA-114 PC/104 modules are reliable, high-performance, multiport serial communication solutions that have 4 RS-232/422/485 ports, and can be used with PC/104 CPU boards that accept the PC/104 expansion interface. Optional DB9 and DB25 connection cables are available for connecting to serial devices, and versatile driver support makes the modules suitable for a wide range of applications.
921.6 kbps maximum baud rate for fast data transmission
On-chip hardware and software flow control
IRQ settings, I/O settings, and serial interface are jumper and DIP switch selectable
On-board Tx and Rx LED indicators for each port
Supports Windows CE 5.
Related links
- MOXA 4 Port PC/104 RS232 Serial Card
- MOXA 2 Port PC/104 RS232 Serial Card
- MOXA 8 Port PC/104 RS232 Serial Card
- MOXA 4 Port PC/104 40 Pin Box Header RS232 Serial Board
- MOXA 4 Port PCIe RS232 Serial Card
- MOXA 4 Port PCI RS422 RS232 Serial Card
- MOXA 4 Port PCI RS232 Serial Card
- MOXA 4 Port PCIe RS485 RS232 Serial Card
