Hilscher 2 Port PCI Express PCIe Expansion Card
- RS Stock No.:
- 827-578
- Mfr. Part No.:
- CIFX PCIE90-RE
- Brand:
- Hilscher
Subtotal (1 unit)*
$805.16
(exc. GST)
$885.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $805.16 |
*price indicative
- RS Stock No.:
- 827-578
- Mfr. Part No.:
- CIFX PCIE90-RE
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | PCIe Expansion Card | |
| Bus Type | PCI Express | |
| Number of Ports | 2 | |
| Output Connections | RJ45 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type PCIe Expansion Card | ||
Bus Type PCI Express | ||
Number of Ports 2 | ||
Output Connections RJ45 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Hilscher netX 90-based cifX PC cards in the formats M.2, PCIe and miniPCIe halfsize provide a powerful communication solution designed for future requirements. As a standardized platform, the cifX family supports all common Industrial Ethernet, Industrial IoT and fieldbus systems.
One PC card for all Industrial Ethernet and IIoT protocols
IIoT-ready for additional use cases such as condition monitoring or predictive maintenance
Easy integration due to a wide range of drivers and a standardized API
Cost-efficient retrofit of a communication Interface for PC-based applications
Related links
- Hilscher 2 Port PCI Express PCIe Expansion Card
- Advantech 1 Port PCI Express PCI PCIe Expansion Card
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 2 Port PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 2 Port PCI Express RJ45 Network Card, 1000Mbit/s
