Hilscher 2 Port PCI Express RJ45 Network Card, 1000Mbit/s
- RS Stock No.:
- 144-569
- Mfr. Part No.:
- CIFX 50E-CCIES
- Brand:
- Hilscher
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-569
- Mfr. Part No.:
- CIFX 50E-CCIES
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Network Card | |
| Bus Type | PCI Express | |
| Network Speed | 1000Mbit/s | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Wake-on-LAN WoL | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Network Card | ||
Bus Type PCI Express | ||
Network Speed 1000Mbit/s | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
Wake-on-LAN WoL No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCI Express, CC-Link IE Field
The Hilscher PCI Express CC-Link IE Field Communication Card is designed to enable reliable communication between a PC and CC-Link IE Field devices in industrial automation systems. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
CC-Link IE Field Slave PC card
Intelligent station in the CC-Link IE network
Fixed baud rate of 1 Gbit/s
Acyclic communication per SLMP
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Related links
- Hilscher 2 Port Low Profile PCI Express RJ45 Network Card, 1000Mbit/s
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port Low Profile PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI Express D-Sub Serial Card, 12Mbps
