Advantech 1 Port PCI Serial Card
- RS Stock No.:
- 715-478
- Mfr. Part No.:
- PCI-1756
- Brand:
- Advantech
Subtotal (1 unit)*
$426.63
(exc. GST)
$469.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $426.63 |
*price indicative
- RS Stock No.:
- 715-478
- Mfr. Part No.:
- PCI-1756
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Bus Type | PCI | |
| Product Type | Serial Card | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Bus Type PCI | ||
Product Type Serial Card | ||
Number of Ports 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech 64-channel isolated digital I/O solution is designed for enhanced data acquisition and control in various applications. This card ensures reliable operation with robust electrical isolation and flexible connectivity options.
64 isolated digital input/output channels facilitate seamless data communication
High-voltage isolation of 2,500 VDC protects the system from electrical spikes
Supports wide output voltage range from 5 to 40 VDC, enhancing compatibility
Features interrupt handling capability for efficient data processing
Related links
- Advantech 1 Port PCI Serial Card
- Brainboxes 1 Port PCI Serial Card
- Advantech 4 Port PCI Serial Card
- Hilscher 1 Port PCI Express 5 Pin COMBICON PCI Serial Card
- StarTech.com 1 Port PCI Express Serial Card
- Hilscher 1 Port PCI 9-Pin, D sub PCI Serial Card
- Hilscher 1 Port PCI Express 9-Pin, D sub PCI Serial Card
- Hilscher 1 Port PCI D sub, 9-Pin PCI Serial Card
