Advantech Universal PCI Encoder

Subtotal (1 unit)*

$965.29

(exc. GST)

$1,061.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$965.29

*price indicative

RS Stock No.:
715-472
Mfr. Part No.:
PCI-1784
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Encoder

Bus Type

Universal PCI

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Advantech Quadrature Encoder and Counter Card provides high-precision motion control and position sensing for industrial automation. Designed for reliability in high-interference environments, this card tracks real-time mechanical movements in robotics and measuring systems while protecting the host PC through robust optical isolation.

Optically isolated up to 2500 VDC for protection

Maximum input frequency up to 8 MHz

Includes four isolated digital inputs and four outputs

Universal PCI V2.2 bus Interface compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy