Hilscher 2 Port Mini PCI Express RS485 PCI Network Card
- RS Stock No.:
- 162-137
- Mfr. Part No.:
- CIFX 90E-DP\ET\F
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,331.22
(exc. GST)
$1,464.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,331.22 |
*price indicative
- RS Stock No.:
- 162-137
- Mfr. Part No.:
- CIFX 90E-DP\ET\F
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Network Card | |
| Bus Type | Mini PCI Express | |
| Communication Interface | PCI | |
| Number of Ports | 2 | |
| Operating System | Windows, Linux, QNX | |
| Connection Port | RS485 | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Network Card | ||
Bus Type Mini PCI Express | ||
Communication Interface PCI | ||
Number of Ports 2 | ||
Operating System Windows, Linux, QNX | ||
Connection Port RS485 | ||
Standards/Approvals CE, UKCA, RoHS | ||
- COO (Country of Origin):
- DE
Hilscher PC Card, Mini PCI Express Bus Type, RS485 Connection Port - CIFX 90E-DP\\ET\\F
This PC card provides a Compact industrial Interface for serial fieldbus connectivity in embedded systems. It is designed to fit a mini PCI Express slot and offers dual RS485 ports for robust serial communications. The card supports multiple operating systems commonly used in industrial controllers and integrates into automation environments requiring PCI-based communication.
Features and Benefits:
• Mini PCI Express form factor ensures low-profile host integration
• Two RS485 ports permit independent differential serial links
• PCI communication Interface enables standard bus access and control
• Compatible with Windows, Linux and QNX for versatile system deployment
• Conforms to CE, UKCA and RoHS standards for regulatory acceptance
• Two RS485 ports permit independent differential serial links
• PCI communication Interface enables standard bus access and control
• Compatible with Windows, Linux and QNX for versatile system deployment
• Conforms to CE, UKCA and RoHS standards for regulatory acceptance
Applications
• Suitable for factory automation controllers requiring serial fieldbus links
• Ideal for embedding in industrial PCs with mini PCIe expansion slots
• Used for connecting distributed sensors and actuators over RS485 networks
• Can be used for communication gateways between PLCs and host systems
• Ideal for embedding in industrial PCs with mini PCIe expansion slots
• Used for connecting distributed sensors and actuators over RS485 networks
• Can be used for communication gateways between PLCs and host systems
Which bus does it use to communicate with the host system?
It connects via the PCI bus through a mini PCI Express card edge, providing standard host Interface signalling.
How many independent serial channels are available?
There are two separate RS485 ports, enabling simultaneous differential serial connections.
What operating systems can run drivers and applications for it?
Drivers and compatible software can be deployed on Windows, Linux and QNX environments.
What approvals indicate suitability for industrial deployment?
The product meets CE, UKCA and RoHS directives, reflecting conformity with relevant regional requirements.
Related links
- Hilscher 1 Port Mini PCI Express RS485 PCI Serial Card
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 10Mbps
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port Mini PCI Express D sub, 9-Pin PCI Serial Card
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card, 1Mbps
