Hilscher 1 Port PCI Express PROFIBUS-DP Serial Card
- RS Stock No.:
- 144-706
- Mfr. Part No.:
- CIFX M3042100BM-DP\ET\F\SIEM+ML
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,619.66
(exc. GST)
$1,781.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,619.66 |
*price indicative
- RS Stock No.:
- 144-706
- Mfr. Part No.:
- CIFX M3042100BM-DP\ET\F\SIEM+ML
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Serial Card | |
| Bus Type | PCI Express | |
| Interface Type | PROFIBUS-DP | |
| Number of Ports | 1 | |
| Standards/Approvals | UL, CE, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Serial Card | ||
Bus Type PCI Express | ||
Interface Type PROFIBUS-DP | ||
Number of Ports 1 | ||
Standards/Approvals UL, CE, UKCA, RoHS | ||
- COO (Country of Origin):
- DE
PCI Express M.2, PROFIBUS
The Hilscher cifX PC Card designed for Siemens SIMATIC IPC. The cifX PC Cards are based on Hilschers own netX chip technology. It enables the integration of all relevant field bus and Real Time Ethernet networks with only one hard ware platform. Users benefit from unified device drivers, a configuration tool and a universal API across all protocols. With this scalable platform, users can integrate all common automation protocols into their applications both as controllers and as devices.
Master and Slave capabilities
Address heterogeneous communication land scapes and flexible use cases
Unique drivers and tools with API for all networks
Simplified plug and mount integration through standardized front plates
Huge offering of device drivers for smooth integration in every IPC platform
Fast commissioning with all components from one supplier
Universal PC cards for master and slave applications
Related links
- Hilscher 1 Port PCI Express PROFIBUS-DP Serial Card
- Hilscher 1 Port PCI Express Serial Card
- Hilscher 1 Port PCI Express CAN Open Serial Card
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port Mini PCI RS485 PCI Serial Card
- Hilscher 1 Port PCI Express RS485 PCI Serial Card
