Phoenix Contact Female D-Sub Twisted Pair Cable, 5 m, CAB-DSUB Series
- RS Stock No.:
- 133-783
- Mfr. Part No.:
- 2909711
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-783
- Mfr. Part No.:
- 2909711
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | Twisted Pair | |
| Number of Contacts A | 37 | |
| Connector Gender A | Female | |
| Number of Contacts B | 37 | |
| Cable Length | 5m | |
| Voltage | 125 V | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Series | CAB-DSUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub | ||
Connector Type B Twisted Pair | ||
Number of Contacts A 37 | ||
Connector Gender A Female | ||
Number of Contacts B 37 | ||
Cable Length 5m | ||
Voltage 125 V | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
Series CAB-DSUB | ||
- COO (Country of Origin):
- US
The Phoenix Contact Cable Assembled shielded round cable designed for system cabling of controllers. The cable length is 5 meters, making it suitable for various applications. With its high quality construction and reliability, this cable ensures efficient and secure connections.
Shielded round cable design for optimal signal integrity and noise reduction
Twisted pair connection with marked and ferrule fitted wires for easy identification
37 position D SUB socket strip for reliable and secure connections
5 meter cable length for flexibility and versatility in installation
Durable construction and High quality materials for long lasting performance
