STMicroelectronics Pressure Sensor Adapter Board for LPS25HB
- RS Stock No.:
- 875-0933
- Mfr. Part No.:
- STEVAL-MKI165V1
- Brand:
- STMicroelectronics
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 875-0933
- Mfr. Part No.:
- STEVAL-MKI165V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure Sensor | |
| Featured Device | LPS25HB | |
| Kit Classification | Adapter Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure Sensor | ||
Featured Device LPS25HB | ||
Kit Classification Adapter Board | ||
Standards/Approvals RoHS | ||
LPS25HB Absolute Digital Barometer Adapter Board for DIL24 Socket, STMicroelectronics
The STEVAL-MKI165V1 is an adapter board designed to evaluate the LPS25HB, an MEMS pressure sensor; 260-1260hPa absolute digital output barometer.
The board can be plugged into a standard DIL24 socket allowing access to the complete LSM6DS0 pinout.
This adapter is supported by the STEVAL-MKI109V2 motherboard, where you can use the downloadable graphical user interface (Unico GUI).
260 to 1260hPa absolute pressure range
High-resolution mode: 0.01hPa RMS
Low-power consumption
Low-resolution mode: 4μA
High-resolution mode with FIFO: 4.5μA
High overpressure capability: 20x full scale
Embedded temperature compensation
24-bit pressure data output
ODR from 1Hz to 25Hz
SPI and I²C serial interfaces
Embedded FIFO
Interrupt functions: Data Ready, FIFO flags, pressure thresholds
Supply voltage: 1.7V to 3.6V
High shock survivability
Sensor Interfaces, STMicroelectronics
Related links
- STMicroelectronics LIS2MDL DIL24 Socket MEMS Sensor MEMS Based Piezoresistive Pressure Sensor Adapter Board for LIS2MDL
- STMicroelectronics HTS221 Humidity Sensor Adapter Board for Standard DIL24 Socket Adapter Board Standard DIL24 Socket
- STMicroelectronics Accelerometer Sensor Adapter Board for H3LIS331DL STEVAL-MKI109V2
- STMicroelectronics Accelerometer Sensor Adapter Board for AIS3624DQ DIP-24
- STMicroelectronics DIP24 Module Accelerometer Sensor Adapter Board for LIS344ALx STEVAL-MKI109V eMotion Motherboard
- STMicroelectronics LIS2DW12 DIL24 Socket Accelerometer Sensor Adapter Board
- STMicroelectronics LIS3DHH DIL24 Socket Accelerometer Sensor Adapter Board
- STMicroelectronics DIL 24 Socket Accelerometer Sensor Adapter Board STEVAL-MKI135V1
