Okdo GP2Y1014AU PM2 Dust Sensor Module Air Quality Sensor Module for TS2175 Micro:bit and Arduino
- RS Stock No.:
- 257-6800
- Mfr. Part No.:
- TS2175-A
- Brand:
- Okdo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.39
(exc. GST)
$27.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.39 |
| 5 - 9 | $24.71 |
| 10 + | $24.29 |
*price indicative
- RS Stock No.:
- 257-6800
- Mfr. Part No.:
- TS2175-A
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Air Quality Sensor | |
| Featured Device | TS2175 | |
| For Use With | Micro:bit and Arduino | |
| Kit Classification | Module | |
| Kit Name | GP2Y1014AU PM2 Dust Sensor Module | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Sensor Development Tool | ||
Sensor Technology Air Quality Sensor | ||
Featured Device TS2175 | ||
For Use With Micro:bit and Arduino | ||
Kit Classification Module | ||
Kit Name GP2Y1014AU PM2 Dust Sensor Module | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Okdo TelePort GP2Y1014AU PM2.5 dust sensor is particularly effective in detecting very fine particles, such as cigarette smoke, and commonly used in air purifier system. In the device, an infrared light emitting diode and a phototransistor are diagonally arranged to allow it to detect the light reflected by dust in the air. The sensor has very low current consumption (up to 20mA, typical of 11 mA) and can carryupto7VDCsensors. The output is an analog voltage proportional to the measured dust concentration, withasensitivityof0.5V/0.1mg/m3.
Effective at detecting very fine particles, such as cigarette smoke, commonly used in air purifier systems
The sensor has very low current consumption (up to 20mA, typical of 11 mA) and operates between 5-7V
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Okdo OKdo TelePort Tilt Sensor Module Tilt Sensor Module for TS2143 Micro:bit and Arduino
- Okdo OKdo TelePort DS18B20 Temperature Sensor Module Temperature Sensor Module for TS2224 Micro:bit and Arduino
- Okdo OKdo TelePort Flame Sensor Module Flame Sensor Module for TS2144 Micro:bit and Arduino
- Okdo OKdo TelePort Vibration Sensor Module Vibration Sensor Module for TS2145 Micro:bit and Arduino
- Okdo OKdo TelePort Potentiometer Sensor Module Module for TS2137 Micro:bit and Arduino
- Okdo PIR Motion Sensor Module PIR Sensor Arduino Board for TS2150 Micro:bit and Arduino
- Okdo Photoresistor Sensor Module Sensor Board for TS2134 Micro:bit and Arduino
- Okdo Knock Sensor Module Knock Sensor Universal Baseboard, Module for TS2142 Micro:bit and Arduino
