Okdo Knock Sensor Module Knock Sensor Universal Baseboard, Module for TS2142 Micro:bit and Arduino

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$4.62

(exc. GST)

$5.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$4.62-
5 - 9$4.394%
10 +$4.287%

*price indicative

RS Stock No.:
257-6767
Mfr. Part No.:
TS2142-A
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

Sensor Development Tool

Sensor Technology

Knock Sensor

Featured Device

TS2142

For Use With

Micro:bit and Arduino

Kit Classification

Universal Baseboard, Module

Kit Name

Knock Sensor Module

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Okdo TelePort knock sensor is mainly composed of a SW-280 vibration switch, which is not only an inductive knock switch but also an electronic switch. When it is knocked, the sensing results will be transmitted to the circuit device and the circuit will start work.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

A non-directional vibration module based on the SW-280 sensor that outputs HIGH when stable, LOWwhenvibration is detected

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy