Okdo Infrared Obstacle Avoidance Infrared Module for TS2148 Micro:bit and Arduino

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.63

(exc. GST)

$13.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$12.63
5 - 9$12.29
10 +$12.07

*price indicative

RS Stock No.:
257-6773
Mfr. Part No.:
TS2148-A
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

Sensor Development Tool

Sensor Technology

Infrared

Featured Device

TS2148

For Use With

Micro:bit and Arduino

Kit Classification

Module

Kit Name

Infrared Obstacle Avoidance

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Okdo TelePort infrared obstacle avoidance sensor. It has a transmitting and receiving tube. When the obstacle is detected, the infrared rays will be reflected to the receiving tube and signal end will output low levels(0); if no obstacle is detected, the transmitted infrared rays will disappear gradually as the distance increases. The receiving tube will output a highlevel(1)whennot receiving infrared rays. Then you can determine if there is an obstacle. You can adjust the detection distance by rotating the potentiometer knob, the effective distance range of 2∼40 cm.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

Accurate distance measurement from and adjustable 2 ∼ 30cm with detection angle of 35˚

Ambient light rejection provides improved precision

Ideal for use as an obstacle avoidan

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy