Okdo Ultrasonic Module Ultrasonic Distance Sensor Arduino Board for TS2181 Micro:bit and Arduino
- RS Stock No.:
- 257-6806
- Mfr. Part No.:
- TS2181-A
- Brand:
- Okdo
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$9.20
(exc. GST)
$10.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 64 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.20 | - |
| 5 - 9 | $8.99 | 2% |
| 10 + | $8.87 | 3% |
*price indicative
- RS Stock No.:
- 257-6806
- Mfr. Part No.:
- TS2181-A
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ultrasonic Distance Sensor | |
| Featured Device | TS2181 | |
| For Use With | Micro:bit and Arduino | |
| Kit Classification | Arduino Board | |
| Kit Name | Ultrasonic Module | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ultrasonic Distance Sensor | ||
Featured Device TS2181 | ||
For Use With Micro:bit and Arduino | ||
Kit Classification Arduino Board | ||
Kit Name Ultrasonic Module | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Okdo ultrasonic transmitter and an ultrasonic receiver can consider it as an ultrasonic transceiver. Familiar with sonar, when the 40KHz ultrasonic wave generated by the transmitter encounters the object, the sound wave will be emitted back, and the receiver can receive the reflected ultrasonic wave. It is only necessary to calculate the time from the transmission to the reception, and then multiply the speed of the sound in theair(340m/s)tocalculate the distance from the
Very common in robotics projects and very useful for automation, interactive art and motionsensing
With four fixing holes, it can be easily fixed on other devices such as servo plastic platform
Compatible with all 40-pin Raspberry Pi motherboards
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
- RS Stock No. 2576775
- Mfr. Part No. TS2150-A
Each
$6.23
- RS Stock No. 2576761
- Mfr. Part No. TS2136-A
Each
$11.79
- RS Stock No. 2576792
- Mfr. Part No. TS2167-A
Each
$8.05
- RS Stock No. 2576765
- Mfr. Part No. TS2140-A
Each
$11.73
Related links
- Okdo PIR Motion Sensor Module PIR Sensor Arduino Board for TS2150 Micro:bit and Arduino
- Texas Instruments PGA460 Ultrasonic Proximity Sensing Evaluation Module Ultrasonic Distance Sensor Evaluation Module for
- Okdo Photo Interrupter Module Arduino Board for TS2149 Micro:bit and Arduino
- Okdo Photoresistor Sensor Module Sensor Board for TS2134 Micro:bit and Arduino
- Okdo OKdo TelePort Flame Sensor Module Flame Sensor Module for TS2144 Micro:bit and Arduino
- Okdo OKdo TelePort Vibration Sensor Module Vibration Sensor Module for TS2145 Micro:bit and Arduino
- Okdo LM35 Temperature Sensor Module Temperature Sensor Temperature Sensor Board for TS2151 Micro:bit and Arduino
- Okdo OKdo TelePort Potentiometer Sensor Module Module for TS2137 Micro:bit and Arduino












