Infineon Shield_60ATR24ES_01 Radar Sensor Development Kit for BGT60ATR24C Automotive Sensing, FMCW Operations
- RS Stock No.:
- 256-4722
- Mfr. Part No.:
- SHIELD60ATR24ES01TOBO1
- Brand:
- Infineon
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$414.93
(exc. GST)
$456.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $414.93 | - |
| 2 - 2 | $406.63 | 2% |
| 3 + | $398.50 | 3% |
*price indicative
- RS Stock No.:
- 256-4722
- Mfr. Part No.:
- SHIELD60ATR24ES01TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Radar Sensor | |
| Featured Device | BGT60ATR24C | |
| For Use With | Automotive Sensing, FMCW Operations | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Shield_60ATR24ES_01 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Sensor Development Tool | ||
Sensor Technology Radar Sensor | ||
Featured Device BGT60ATR24C | ||
For Use With Automotive Sensing, FMCW Operations | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name Shield_60ATR24ES_01 | ||
The Infineon shield is a demo platform that accompanies 60 GHz BGT60ATR24C radar sensor. The platform serves as a way of demonstrating the BGT60ATR24C sensor technology with the software in order to perform simple motion sensing, tracking and ranging tasks.The potential applications of this platform are child presence detection, In-cabin monitoring systems,vital sensing,etc.
60 GHz radar sensor for FMCW operation
4 GHz bandwidth
2 TX / 4 RX channels
Digital interface for chip configuration and radar data acquisition
Optimized power modes for low-power operation
Related links
- Infineon BGT60LTR11AIP Radar Shield2Go Radar Sensor Sensor Board for BGT60LTR11AIP RADAR
- Texas Instruments Distance Sensor Development Kit Radar Sensor Evaluation Board for IWR1843 IWR1843
- Texas Instruments Distance Sensor Development Kit Radar Sensor Evaluation Board for AWR1843 AWR1843
- Infineon Reference Board Reference Boards for REFDOORCONTROLTOBO1 Automotive Door Control Modules
- Jorjin 60 GHz mm Wave Radar Presence Detection Sensor Module Evaluation Board Sensor Board for MM5D91-00 MM5D91E00
- Banner T30R Series Radar Sensor Level Sensor
- Texas Instruments PGA460 Ultrasonic Proximity Sensing Evaluation Module Ultrasonic Distance Sensor Evaluation Module for
- GAS SENSING SOLUTIONS LTD ExplorIR-M Low Power CO2 Sensor Evaluation Kit
