Renesas Electronics SDAF01 Evaluation Kit Mass Flow Sensor Evaluation Kit FS2012
- RS Stock No.:
- 250-9190
- Mfr. Part No.:
- SDAF01
- Brand:
- Renesas Electronics
Subtotal (1 unit)*
$148.01
(exc. GST)
$162.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $148.01 |
*price indicative
- RS Stock No.:
- 250-9190
- Mfr. Part No.:
- SDAF01
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Mass Flow Sensor | |
| For Use With | FS2012 | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | SDAF01 Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Mass Flow Sensor | ||
For Use With FS2012 | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name SDAF01 Evaluation Kit | ||
Non Compliant
The Renesas Electronics flow sensor evaluation kit provides high performance and fully calibrated mass flow rate module for non-corrosive gas or liquid flow. The kit comes with all the necessary cables and hardware to evaluate the FS2012, as well as demonstration software with data logging capabilities. The measurement range for the module is 0 to 2 liter/min for gas, and 0 to 0.5 liter/min for water.
Consists of USB cable/connection wires and two tubes
Related links
- Sensirion Evaluation Kit LPG10-1000 Liquid Flow Sensor Evaluation Kit LPG10-1000
- Sensirion Liquid flow Evaluation Kit SLF3C-1300F Liquid Flow Sensor Evaluation Kit for SF06 SLF3x
- Sensirion Evaluation Kit SLF3S-0600F Liquid Flow Sensor Evaluation Kit for SLF3S-0600F SLF3S-0600F
- Texas Instruments Evaluation Module Sensor Evaluation Kit Evaluation Board for
- Vishay Sensorxplorer Optical Sensor Evaluation Kit Sensor
- KEMET Flame Sensor Evaluation Kit
- Renesas Electronics SMOD7xx Evaluation Kit Gas Sensor Evaluation Kit SMOD711 Smart Sensing Module
- Maxim Integrated MAX30110 Evaluation Kit Accelerometer Sensor Evaluation Kit for MAX30110 MAX30110EWG
